Infineon Technologies AG2ED2304S06FXUMA1Gate and Power Drivers
Driver 0.36A 2-OUT High Side/Low Side Half Brdg 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET | |
| 2 | |
| 80 | |
| 40 | |
| 460 | |
| 3.3V(Min)|CMOS|LSTTL | |
| 10 | |
| 20 | |
| 0.9 | |
| 2.1 | |
| 0.36(Typ) | |
| 600 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 60 | |
| 60 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
