Infineon Technologies AG2ED2181S06FXUMA1Gate and Power Drivers
Driver 2.5A 2-OUT High Side/Low Side Half Brdg Non-Inv Automotive 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 30 | |
| 30 | |
| 300 | |
| CMOS|LSTTL|3.3V(Min) | |
| 10 | |
| 20 | |
| 0.9 | |
| 2.1 | |
| 2.5(Typ) | |
| 625 | |
| -40 | |
| 125 | |
| 35 | |
| 35 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

