25-50% Off
Infineon Technologies AG2ED1323S12PXUMA1Gate and Power Drivers
Driver 2.3A 1-OUT High Side/Low Side Half Brdg Non-Inv 20-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 1 | |
| Independent | |
| IGBT|SiC MOSFET | |
| 1 | |
| 80 | |
| 80 | |
| 500 | |
| CMOS|LSTTL|3.3V(Min) | |
| 13 | |
| 20 | |
| 0.9 | |
| 2 | |
| 2.3(Typ) | |
| 1500 | |
| -40 | |
| 125 | |
| 60 | |
| 60 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

