Infineon Technologies AG2ED020I12F2XUMA1Gate and Power Drivers
Driver 2A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 32-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 400(Typ) | |
| 350(Typ) | |
| 170(Typ) | |
| CMOS|5V | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1.5(Max) | |
| 3.5(Min) | |
| 2(Typ) | |
| 1000 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45 |
| Package Width | 7.6 |
| Package Length | 12.8 |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

