Honeywell2DM1Switch Safety Interlock
Switch Safety Interlock N.O./N.C. DPDT Bullet Nose Plunger 10A 277VAC 372.85VA 6.67N Panel Mount Quick Connect 1000000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| N.O./N.C. | |
| Bullet Nose Plunger | |
| 10@277VAC@(CSA/UL) | |
| 277@(CSA/UL) | |
| 372.85@(CSA/UL) | |
| 1000000 | |
| 6.67 | |
| 10.2mm | |
| 2.8mm | |
| Panel Mount | |
| Quick Connect | |
| Polyester | |
| Straight | |
| -37 | |
| 82 | |
| 39.88 | |
| 17.27 | |
| 60.45 |
Implement safety measures in your device by monitoring the position of the guard with this door interlock 2DM1 safety interlock switch from Honeywell. 2DM1 is housed in polyester. This device has a maximum current rating of 10 A @ 277VAC@(CSA/UL). It has a DPDT configuration. This safety interlock has a minimum operating temperature of -37 °C and a maximum of 82 °C. The 2DM1 safety interlock has a quick connect termination style. The maximum AC voltage rating is 277 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

