Infineon Technologies AG2DIB1401FXUMA1Digital Isolators

Digital Isolator Logic 2-CH 40Mbps 8-Pin DSO N T/R

The ISOFACE™ dual-channel digital isolators are based on Infineon’s coreless transformer (CT) technology and provide robust high-voltage isolation for a broad range of applications. They are the preferred choice for isolated gate signal transfer in high-density power designs and isolated communication, such as in a UART voltage level shifter or CAN BUS isolation.

Infineon's digital isolators are pin-to-pin compatible with competitors’ portfolio and offer improved CMTI performance and a lower current consumption with high propagation delay accuracy.



Key Features


  • •  Highest common-mode transient immunity (CMTI) (min. 100 kV/ µs)
  • •  Low current consumption (@ ~1Mbps)
  • •  High propagation delay accuracy
  • •  Pin-to-pin compatibility
  • •  Safety certification


Customer Benefits


  • •  Reliable system operation in noisy environments
  • •  Highest system efficiency
  • •  Stable system operation with predictable data communication
  • •  Easy device replacement
  • •  Simplified system safety approval


Target Applications

Image-of-target-applications-table



Supporting Materials

eLearning

Evaluation Board

User Manual Evaluation Board



Cross-Selling

EVAL_ISO_2DIB0410F: This design was developed to evaluate Infineon’s ISOFACE™ 2-channel digital isolators.

User Manual



Related Products

2DIB0400FXUMA1

2DIB0401FXUMA1

2DIB0410FXUMA1

2DIB0411FXUMA1

2DIB1400FXUMA1

2DIB1410FXUMA1

2DIB1411FXUMA1



Related Products - ISOFACE™ 2-channel Digital Isolators

Part Number Orderable Part Number (OPN) Channel Direction Data Rate (Max) Propagation Delay (Type) Min. Pulse Width*** (Min/Max) Default Output States Input Thresholds Isolation Rating Safety Certification* Package
2DIB0400F 2DIB0400FXUMA1 2+0 (2 forward 0 reverse) 40 Mbps 26 ns 10 ns / 15 ns Low Variable (CMOS) VISO = 3000 VRMS (UL1577) UL1577**
VDE 0884-17
IEC 60747-17

IEC 62368-1
IEC 60601-1
IEC 61010-1
GB4943.1
PG-DSO-8
5 x 6 mm
2DIB0401F 2DIB0401FXUMA1 High
2DIB1400F 2DIB1400FXUMA1 1+1 (1 forward 1 reverse) Low
2DIB1401F 2DIB1401FXUMA1 High
2DIB0410F 2DIB0410FXUMA1 2+0 (2 forward 0 reverse) Low Fixed (TTL)
2DIB0411F 2DIB0411FXUMA1 High
2DIB1410F 2DIB1410FXUMA1 1+1 (1 forward 1 reverse) Low
2DIB1411F 2DIB1411FXUMA1 High

* - Certification planned

** - Certification n. E311313

*** - Minimum input pulse width that changes the output state


940 parts: Ships in 2 days

    Total$0.46Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2317+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      940
      Country Of origin:
      Germany
         
      • Price: $0.4566
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2317+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Germany
      • In Stock: 940 parts
      • Price: $0.4566

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.