Infineon Technologies AG2DIB0400FXUMA1Digital Isolators
Digital Isolator Logic 2-CH 40Mbps 8-Pin DSO N T/R
The ISOFACE™ dual-channel digital isolators are based on Infineon’s coreless transformer (CT) technology and provide robust high-voltage isolation for a broad range of applications. They are the preferred choice for isolated gate signal transfer in high-density power designs and isolated communication, such as in a UART voltage level shifter or CAN BUS isolation.
Infineon's digital isolators are pin-to-pin compatible with competitors’ portfolio and offer improved CMTI performance and a lower current consumption with high propagation delay accuracy.
Key Features
- • Highest common-mode transient immunity (CMTI) (min. 100 kV/ µs)
- • Low current consumption (@ ~1Mbps)
- • High propagation delay accuracy
- • Pin-to-pin compatibility
- • Safety certification
Customer Benefits
- • Reliable system operation in noisy environments
- • Highest system efficiency
- • Stable system operation with predictable data communication
- • Easy device replacement
- • Simplified system safety approval
Target Applications

Supporting Materials
Cross-Selling
EVAL_ISO_2DIB0410F: This design was developed to evaluate Infineon’s ISOFACE™ 2-channel digital isolators.
Related Products
Related Products - ISOFACE™ 2-channel Digital Isolators
| Part Number | Orderable Part Number (OPN) | Channel Direction | Data Rate (Max) | Propagation Delay (Type) | Min. Pulse Width*** (Min/Max) | Default Output States | Input Thresholds | Isolation Rating | Safety Certification* | Package |
| 2DIB0400F | 2DIB0400FXUMA1 | 2+0 (2 forward 0 reverse) | 40 Mbps | 26 ns | 10 ns / 15 ns | Low | Variable (CMOS) | VISO = 3000 VRMS (UL1577) | UL1577** VDE 0884-17 IEC 60747-17 IEC 62368-1 IEC 60601-1 IEC 61010-1 GB4943.1 |
PG-DSO-8 5 x 6 mm |
| 2DIB0401F | 2DIB0401FXUMA1 | High | ||||||||
| 2DIB1400F | 2DIB1400FXUMA1 | 1+1 (1 forward 1 reverse) | Low | |||||||
| 2DIB1401F | 2DIB1401FXUMA1 | High | ||||||||
| 2DIB0410F | 2DIB0410FXUMA1 | 2+0 (2 forward 0 reverse) | Low | Fixed (TTL) | ||||||
| 2DIB0411F | 2DIB0411FXUMA1 | High | ||||||||
| 2DIB1410F | 2DIB1410FXUMA1 | 1+1 (1 forward 1 reverse) | Low | |||||||
| 2DIB1411F | 2DIB1411FXUMA1 | High |
* - Certification planned
** - Certification n. E311313
*** - Minimum input pulse width that changes the output state
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 40Mbps | |
| 4 | |
| 4 | |
| 9 | |
| 3 | |
| 3 | |
| Logic | |
| 6.5 | |
| 2.7 | |
| 3000 | |
| 32 | |
| 32 | |
| 1000Vp | |
| 10 | |
| 1100 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2/0 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO N |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

