Diodes Incorporated2DD1621T-13GP BJT
Trans GP BJT NPN 25V 2A 1000mW 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 30 | |
| 25 | |
| 6 | |
| 1.2@75mA@1.5A | |
| 0.4@75mA@1.5A | |
| 2 | |
| 200@0.1A@2V|65@1.5A@2V | |
| 1000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Implement this NPN 2DD1621T-13 GP BJT from Diodes Zetex to add switching and amplifying capabilities to your electronic circuit design. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 25 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

