Vishay299D225X9025AB6Capacitor Tantalum Solid
Cap Tant Solid 2.2uF 25V 10%( 7.1 X 4.82 X 9.14mm) Radial 2.54mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 25VDC | |
| 0.5 | |
| Polar | |
| 6 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 3 | |
| 2.54 | |
| 7.1 X 4.82 X 9.14 | |
| 3 leaded Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.1(Max) | |
| 4.82(Max) | |
| 9.14(Max) | |
| 0.51 | |
| 9.14(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

