| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Battery Retainer | |
| Phosphor Bronze | |
| Nickel|Tin | |
| Phosphor Bronze | |
| 1 | |
| MC621|V364|SC621|DR13H|DR77|V13AT|377 | |
| Solder Lug | |
| 8 | |
| 10.7 | |
| Surface Mount | |
| 3 | |
| Tape and Reel |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

