Mill-Max299-93-314-10-001000Connector Socket

Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole Tube

Expand your design options with this dip socket 299-93-314-10-001000 connector socket from Mill-Max Mfg. Corp. that will give you a strong and tight connection for multiples wires on a cable. This SKT connector's 14 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. Its pitch is 2.54 mm. It has a right angle body orientation. 299-93-314-10-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This product is 17.7 mm long, 10.1 mm tall and 13.21 mm deep. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 weeks
    • Price: $15.160
    1. 1+$15.160
    2. 100+$9.217
    3. 250+$8.446
    4. 500+$8.097
    5. 1000+$7.824
    6. 2500+$7.565
    7. 5000+$7.408
    8. 10000+$7.261
    9. 15000+$7.201
    10. 25000+$7.072
    11. 50000+$6.964
    12. 100000+$6.791

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.