10-25% Off
Mill-Max299-43-612-10-002000Connector Socket
Conn DIP Socket SKT 12 POS 2.54mm Solder RA Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 12 | |
| 2 | |
| 2.54 | |
| Solder | |
| Right Angle | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 15.2 | |
| 13.21 | |
| 17.7 | |
| Through Hole |
This dip socket 299-43-612-10-002000 connector socket from Mill-Max Mfg. Corp. will connect multiple wires to a single connector. This SKT connector's 12 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. 299-43-612-10-002000 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This product is 15.2 mm long, 17.7 mm tall and 13.21 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
