Mill-Max299-43-314-10-001000Connector Socket

Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole Tube

This dip socket 299-43-314-10-001000 connector socket from Mill-Max Mfg. Corp. will connect multiple wires to a single connector. This SKT connector's 14 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a socket type gender. 299-43-314-10-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 17.7 mm long, 10.1 mm tall and 13.21 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl.

50 parts: Ships tomorrow

    Total$415.10Price for 50

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2545+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 50 parts
      • Price: $8.302

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.