Amphenol SV Microwave2985-6004Connector RF
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| RCP | |
| Solder | |
| Straight | |
| SKT | |
| Gold Over Nickel | |
| 0 to 18G | |
| 0.127 | |
| 50 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Tray | |
| 6.35 | |
| 6.35 | |
| 9.54 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

