PHOENIX CONTACT2982786Solid State Relays - SSRs
Relay SSR 9mA 28.8V DC-IN 5A 33V DC-OUT
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DC | |
| 19.2 | |
| 28.8 | |
| 9(Typ) | |
| 33 | |
| 5 | |
| DC | |
| 1 Form A | |
| -20 | |
| 60 | |
| Mounting | DIN Rail |
| Package Height | 80 |
| Package Width | 14 |
| Package Length | 94 |
Never worry about wires becoming undone by implementing this plc terminal blocks 2982786 PCB terminal block developed by Phoenix Contact. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

