PHOENIX CONTACT2980319Relay Sockets
Relay Sockets Screw Terminal 120VAC DIN Rail 1Pole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 120VAC(Typ) | |
| DIN Rail | |
| Screw Terminal | |
| -40 | |
| 55 | |
| 6.2 | |
| 94 | |
| 80 |
Need to ensure strong connections between circuits? This plc terminal blocks 2980319 PCB terminal block from Phoenix Contact will do just that! This F connector has 8 F contacts. Its pitch is 6.2 mm. It has a female type gender. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

