Top Searched
PHOENIX CONTACT2970057Interface Modules
VARIOFACE module, for IEC 603/DIN 41612 connector, type C, 64-pos
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| EN 60664-1 | |
| 125 | |
| -20 | |
| 50 | |
| Package Height | 77 |
| Package Width | 134.8 |
| Package Length | 60.27 |
Use this specially engineered varioface module 2970057 connector accessory from Phoenix Contact to finish your total connector assembly. This part has an operating temperature range of -20 °C to 50 °C. This product is 135 mm long, 77 mm tall and 62.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

