Switchcraft297Connector Audio and Video
Conn 1/4" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1/4" Phone Plug | |
| PL | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| Copper Alloy | |
| Nickel | |
| Cable Mount | |
| Tin | |
| Copper Alloy |
Make your product's components work properly with the 1/4\" phone plug 297 audio and video connector from Switchcraft. This PL connector's 3 contacts that are made out of copper alloy and plated with tin. This connector has a single port. It has a straight body orientation. It has a plug type gender. Its 3 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
