| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.41.00.60 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Input Type | AC |
| Minimum Input Voltage (V) | 96 |
| Maximum Input Voltage (V) | 132 |
| Maximum Input Current (mA) | 3.5(Typ) |
| Maximum Output Voltage (V) | 48 |
| Maximum Output Current (A) | 0.1 |
| Output Device | MOSFET |
| Output Type | DC |
| I/O Isolation Voltage (V) | 2500 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 60 |
| Mounting | DIN Rail |
| Package Height | 80 |
| Package Width | 6.2 |
| Package Length | 94 |
| PCB changed | 5 |
| Pin Count | 5 |