| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| DIN Rail | |
| Screw Terminal | |
| -40 | |
| 60 | |
| 94 | |
| 6.2 | |
| 80 |
Easily mend a cutoff point in a circuit by using this plc terminal blocks 2966058 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 24 VDC|24VAC. This is a 5-row connector. It has a female type gender. This quick disconnect terminal has an operating temperature of -25 to 60 °C. This product is 80 mm long, 94 mm tall and 6.2 mm deep. Its wire is 14-26 AWG. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

