PHOENIX CONTACT2956819
Green Polyamide Fiber Reinforced DIN Rail Electronic Housing
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Enclosure | |
| Electronic Housing | |
| Polyamide Fiber Reinforced | |
| Green | |
| 35 | |
| 172 | |
| 135 | |
| DIN Rail |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered housing base 2956819 connector accessory from Phoenix Contact. It has a straight body orientation. This part has an operating temperature of -40 to 105 °C. This product is 172 mm long, 127.5 mm tall and 35 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

