PHOENIX CONTACT2941361Solid State Relays - SSRs
Solid State Relay 11mA 6V DC-IN 3A 30V DC-OUT
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DC | |
| 4 | |
| 6 | |
| 11(Typ) | |
| 30 | |
| 3 | |
| DC | |
| 2500 | |
| 1 Form A | |
| -20 | |
| 60 | |
| Mounting | DIN Rail |
| Package Height | 80 |
| Package Width | 6.2 |
| Package Length | 56 |
Keep your connections strong with this power optocoupler terminal blocks 2941361 PCB terminal block from Phoenix Contact utilizing clamps and screws. It has a female type gender. This quick disconnect terminal has an operating temperature of -20 to 60 °C. This product is 80 mm long, 56 mm tall and 6.2 mm deep. Its wire is 14-24 AWG. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

