PHOENIX CONTACT2941154Relays Other
Electromechanical Relay 24VDC 24VAC 5A SPST-NO(6.2x56x80)mm DIN Rail Relay Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Relay Module | |
| SPST-NO | |
| 24 | |
| 24 | |
| 6.5 | |
| 250 | |
| 125 | |
| 5 | |
| Yes | |
| No | |
| No | |
| Non-Latching | |
| Silver Nickel/Gold Plated | |
| DIN Rail | |
| Screw Terminal | |
| 5 | |
| -20 | |
| 50 | |
| 6.2 | |
| 56 | |
| 80 |
This relay terminal blocks 2941154 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. Its wire is 14-24 AWG. This quick disconnect terminal has an operating temperature of -20 to 50 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

