Adafruit IndustriesDC Motor in Micro Servo Body | 2941Servo Motors
DC Motor in Micro Servo Body
DC Motor in Micro Servo Body Product Description
This tiny DC Motor in Micro Servo Body is an interesting motor - it's the same size and shape as our micro servo but it isn't a servo. It's more like a DC motor + plastic gear-train in a box. It's not a super powerful motor, it would do well as a little robot wheel. It's also a lot less expensive than a micro servo (continuous or non-continuous) because there is no control board inside. Controlling speed is done by PWM'ing the power leads, controlling direction is done by swapping the power polarity - just like any brushed DC motor.
Runs from 4-6VDC, we've powered it with a Lipoly and 3 alkaline, or 4 NiMH batteries with success. You cannot control this directly from a microcontroller pin! You must have a H-bridge such as a L293D, TB6612 or a Motor shield, Motor HAT or DC Motor + Stepper FeatherWing.
Motor comes with 2x screws and 2x nuts for mounting to a chassis. No flanges or horns included - it's intended to mate with our little wheels, there's a screw to attach once they're plugged together. Build a robot vehicle of your own with these little motors driving it!
SPECIFICATIONS:
Dimensions: 32.3mm x 12.3mm x 29.9mm / 1.3" x 0.49" x 1.2"
Spline Count: 21
Weight: 8.4g
No load speed: 110RPM (4.8v) / 130RPM (6v)
Running Current (at no load): 100mA (4.8v) / 120mA (6v)
Peak Stall Torque (4.8v): 1.3 kg/cm / 18.09 oz/in
Peak Stall Torque (6v): 1.5 kg/cm / 20.86 oz/in
Stall Current: 550mA (4.8v) / 650mA (6v)
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8501.10.40.60 | |
| DC Motor | |
| 0.12 | |
| 6VDC | |
| 0.147 | |
| Gear Motor | |
| 1 | |
| 32.3 | |
| 4.8 | |
| 32.3 | |
| 12.3 | |
| 29.9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

