50-75% Off
Vishay293D686X9020E2TE3Capacitor Tantalum Solid
Cap Tant Solid 68uF 20V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 68uF | |
| 10% | |
| 20VDC | |
| 0.6 | |
| Standard | |
| 0.52 | |
| 13.6 | |
| Polar | |
| 6 | |
| No | |
| No | |
| E | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 |
This 293D686X9020E2TE3 tantalum solid capacitor from Vishay has a high capacitance value with a low footprint design. It can withstand a voltage of 20 VDC. Its leakage current is 13.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. It has a tolerance of 10%. Its capacitance value is 68uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

