Vishay293D685X9010A2TE3Capacitor Tantalum Solid
Cap Tant Solid 6.8uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4.2 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 6.8uF | |
| 10% | |
| 10VDC | |
| 4.2 | |
| Standard | |
| 0.13 | |
| 0.7 | |
| Polar | |
| 6 | |
| No | |
| No | |
| A | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.2 X 1.6 X 1.6 | |
| 3216-18 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

