Vishay293D335X9050D2TE3Capacitor Tantalum Solid

Cap Tant Solid 3.3uF 50V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.7 Ohm 125°C T/R

Looking for high capacitance with a low footprint design? This 293D335X9050D2TE3 tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 50 VDC. Its leakage current is 1.7 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 3.3uF. It has a tolerance of 10%. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.

Import TariffMay apply to this part

113 parts: Ships in 2 days

    Total$0.30Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2036+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      113
      Country Of origin:
      China
         
      • Price: $0.3029
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2036+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 113 parts
      • Price: $0.3029

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.