Vishay293D226X9020D2TE3Capacitor Tantalum Solid

Cap Tant Solid 22uF 20V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R

A high capacitance per volume with a low footprint design is what you will get by using this 293D226X9020D2TE3 tantalum solid capacitor from Vishay. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4.4 μA. Its capacitance value is 22uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

5 parts: Ships tomorrow

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2105+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      China
         
      • Price: $0.1467
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2105+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 5 parts
      • Price: $0.1467

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.