Vishay293D225X9050C2TE3Capacitor Tantalum Solid
Cap Tant Solid 2.2uF 50V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.9 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 50VDC | |
| 2.9 | |
| Standard | |
| 0.2 | |
| 1.1 | |
| Polar | |
| 6 | |
| Molded Case | |
| No | |
| No | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.5 | |
| 6032-28 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.5 |
This 293D225X9050C2TE3 capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.1 μA. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. It has a tolerance of 10%. Its capacitance value is 2.2uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

