10-25% Off
Vishay293D106X9016C2WE3Capacitor Tantalum Solid
Cap Tant Solid 10uF 16V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 16VDC | |
| 1.8 | |
| Standard | |
| 0.25 | |
| 1.6 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.5 | |
| 6032-28 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.5 |
Looking for high capacitance with a low footprint design? This 293D106X9016C2WE3 tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 16 VDC. Its leakage current is 1.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 10uF. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

