Vishay293D104X9050A2TE3Capacitor Tantalum Solid
Cap Tant Solid 0.1uF 50V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 19 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 0.1uF | |
| 10% | |
| 50VDC | |
| 19 | |
| Standard | |
| 60 | |
| 0.5 | |
| Polar | |
| 4 | |
| Molded Case | |
| No | |
| Yes | |
| A | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.2 X 1.6 X 1.6 | |
| 3216-18 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

