Murata Power Solutions29333CInductor Surface Mount

Inductor Power Shielded Bobbin Core 33uH 10KHz 1A 0.12Ohm DCR T/R

Make any circuit look clean and compact using this power 29333C surface mount inductor from Murata Power Solutions. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 7.2 mm long, 4 mm tall and 7.2 mm deep. Its test frequency is 10K Hz. This device utilizes bobbin core technology. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 120m Ohm. It has an inductance of 33u H.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.4738
    1. 1000+$0.4738

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.