Interface Modules
2924090
Isolating Amplifier 2-Channel For Operating Proximity Sensors
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Channels
2
Minimum Operating Supply Voltage (V)
19.2
Typical Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Height
116
Package Width
12.5
Package Length
113.7

