TE Connectivity292250-5Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 5 POS 2mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 4/Contact | |
| 125VDC|125VAC | |
| 500 | |
| -40 | |
| 105 | |
| Bag | |
| 11.8 | |
| 8.8 | |
| 5.8 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

