10-25% Off
TE Connectivity292230-8Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8 POS 1.5mm Solder ST Top Entry SMD Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 1.5 | |
| Straight | |
| Dual Key | |
| 2/Contact | |
| 50VAC|50VDC | |
| 100 | |
| 20 | |
| -30 | |
| 105 | |
| 30 | |
| Box | |
| 14.5 | |
| 7.2 | |
| 6.9 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

