TE Connectivity292227-7Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 7 POS 1.5mm Solder RA Side Entry SMD Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 1.5 | |
| Right Angle | |
| Dual Slot | |
| 2/Contact | |
| 50VAC|50VDC | |
| 30 | |
| -30 | |
| 105 | |
| Reel | |
| 17 | |
| 9.2 | |
| 4.9 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

