| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.5 |
| Body Orientation | Straight |
| Polarization Type | Dual Key |
| Maximum Current Rating (A) | 2/Contact |
| Maximum Voltage Rating | 50VDC|50VAC |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 30 |
| Packaging | Box |
| Product Length (mm) | 14.5 |
| Product Depth (mm) | 4.7 |
| Product Height (mm) | 6.9 |
| Mounting | Through Hole |