TE Connectivity292207-6Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 1.5 | |
| Straight | |
| Dual Key | |
| 2/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -30 | |
| 105 | |
| 30 | |
| Box | |
| 11.5 | |
| 4.7 | |
| 6.9 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

