TE Connectivity292180-1Connector Headers and PCB Receptacles
Conn Wire to Wire HDR 2Power/4Signal POS 2mm Solder ST Top Entry Panel Mount Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Wire | |
| HDR | |
| 2Power/4Signal | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 15/Contact | |
| 250VAC | |
| 100 | |
| -30 | |
| 105 | |
| Tray | |
| 33 | |
| 28 | |
| 16.4 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

