TE Connectivity292175-8Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry SMD Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 4/Contact | |
| 125VDC|125VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Box | |
| 22.4 | |
| 8.3 | |
| 7.8 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

