TE Connectivity292173-3Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder RA Side Entry SMD Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| Dual Slot | |
| 4/Contact | |
| 125VDC|125VAC | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| 50 | |
| Box | |
| 11.4 | |
| 10.4 | |
| 5.8 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

