TE Connectivity292165-4Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 4/Contact | |
| 125VDC|125VAC | |
| -40 | |
| 105 | |
| Box | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

