TE Connectivity292156-3Connector Headers and PCB Receptacles
Conn Coupler Header M/M 3 POS 2mm ST Top Entry Panel Mount Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Coupler Header | |
| M/M | |
| 3 | |
| 1 | |
| 2 | |
| Straight | |
| Center Slot | |
| 2/Contact | |
| 125VDC|125VAC | |
| -40 | |
| 105 | |
| Bag|Box | |
| 11.9 | |
| 12 | |
| 6.8 | |
| Panel Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

