Littelfuse2920L250DRPTC Resettable Fuses
PTC Resettable Fuse 2.5A(hold) 5A(trip) 15VDC 40A 1.5W 5s 0.035Ohm SMD Solder Pad 2920 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 15VDC | |
| 40 | |
| 2.5 | |
| 5 | |
| 0.035 | |
| 0.085 | |
| 1.5 | |
| 5@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.98 X 5.44 X 1.25 | |
| 7.98(Max) | |
| 5.44(Max) | |
| 1.25(Max) | |
| 2920 | |
| Surface Mount |
This 2920L250DR positive temperature coefficient device from Littelfuse is an automatically resetting fuse. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.98(Max) mm long, 1.25(Max) mm tall and 5.44(Max) mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
