Littelfuse2920L075DRPTC Resettable Fuses
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 30VDC 40A 1.5W 0.3s 0.35Ohm SMD Solder Pad 2920 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 30VDC | |
| 40 | |
| 0.75 | |
| 1.5 | |
| 0.35 | |
| 1 | |
| 1.5 | |
| 0.3@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.98 X 5.44 X 1.25 | |
| 7.98(Max) | |
| 5.44(Max) | |
| 1.25(Max) | |
| 2920 | |
| Surface Mount |
Avoid constantly replacing burned out fuses with this 2920L075DR PTC resettable fuse from Littelfuse. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.98(Max) mm long, 1.25(Max) mm tall and 5.44(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
