Littelfuse2920L050DRPTC Resettable Fuses
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 10A 1.5W 4s 0.35Ohm SMD Solder Pad 2920 T/R Automotive
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 60VDC | |
| 10 | |
| 0.5 | |
| 1 | |
| 0.35 | |
| 1.4 | |
| 1.5 | |
| 4@2.5A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.98 X 5.44 X 1.25 | |
| 7.98(Max) | |
| 5.44(Max) | |
| 1.25(Max) | |
| 0.11 | |
| 2920 | |
| Surface Mount |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this 2920L050DR PTC resettable fuse from Littelfuse is perfect for you! This device has a maximum current rating of 10. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.98(Max) mm long, 1.25(Max) mm tall and 5.44(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
