Top Searched
3M29-08-05WB-MG | 3M Card Connector (MicroSD)Connector Memory Card
Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD™ 0.5A T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro SD Card | |
| HDR | |
| 8 | |
| 1 | |
| 1.1 | |
| Solder | |
| Right Angle | |
| Gold Over Nickel | |
| 0.5 | |
| 100 | |
| -25 | |
| 85 | |
| Normal | |
| Tape and Reel | |
| 14 | |
| 15.2 | |
| 1.85 | |
| microSD™ | |
| Surface Mount |
3M gives you the ability to add external memory storage to your circuit design with their micro sd card 2908-05WB-MG micro SD connector. This HDR connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.1 mm. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. 2908-05WB-MG is housed in thermoplastic. This device has a maximum current rating of 0.5 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This power entry module has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 14 mm long, 1.85 mm tall and 15.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
