PHOENIX CONTACT2906213Power Relays
Power Relay 24VDC 8A DPDT(12.7mm 15.7mm 29mm) THT
The intrinsically safe 24VDC single relay, with power contact and 2 PDTs from Phoenix Contact is approved for such use in Class 1 Div 2 and ATEX (Zone 2) environments. It is ideal for use in the oil, gas, mining, chemical process, and pharmaceutical industries.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.50 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 24 | |
| 17 | |
| 1.44K | |
| 250 | |
| 250 | |
| 8 | |
| 7 | |
| 3 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 8 | |
| -40 | |
| 85 | |
| DIP | |
| 15.7 | |
| 12.7 | |
| 15.7 | |
| 29 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
