PHOENIX CONTACT2904602AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 20A 480W 15-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 20 | |
| 480 | |
| 100 | |
| 240 | |
| 110 | |
| 250 | |
| 4000VAC | |
| 50 to 60 | |
| 94(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 50mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 1300 | |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 70 |
| Package Length | 131 |
| PCB changed | 15 |
| 15 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

