PHOENIX CONTACT2903156AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 40A 1440W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 40 | |
| 1440 | |
| 400 | |
| 500 | |
| 3000VAC | |
| 50 to 60 | |
| ±1 | |
| 93.3(Typ) | |
| No | |
| Push-In Connection | |
| Push-In Connection | |
| Yes | |
| 50mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 2601.54 | |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 110 |
| Package Length | 160 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

